Manufacturer Part #
1N6113A
27.7V Clamp 18A Ipp Tvs Diode Through Hole Axial
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip 1N6113A - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8541.10.00.80
ECCN:
EAR99
PCN Information:
File
Date
Location Change
04/19/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024
Details and Download
Part Status:
Active
Active
Microchip 1N6113A - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 19V |
| Clamping Voltage-Max: | 27.7V |
| Directional: | Bi-Directional |
| Power Dissipation: | 2W |
| Peak Output Current: | 18A |
| Peak Power: | 500W |
| Test Current: | 65mA |
| Standoff Voltage: | 15.2V |
| Reverse Current-Max: | 1µA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
36 Weeks
Quantity
Unit Price
100
$8.70
200+
$8.62
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
AXIAL
Mounting Method:
Through Hole