Manufacturer Part #
30KPA48A-LF
30KPA48A Series 48 Vwm 53 Vbr 77 Vc 30 kW Uni-Directional TVS Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2210 | ||||||||||
Product Specification Section
ProTek Devices 30KPA48A-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 53V |
| Clamping Voltage-Max: | 77V |
| Directional: | Uni-Directional |
| Power Dissipation: | 30kW |
| Peak Output Current: | 388A |
| Reverse Leakage Current: | 250µA |
| Peak Power: | 30000W |
| Test Current: | 5mA |
| Standoff Voltage: | 48V |
| Forward Voltage: | 7.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 2100pF |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
609
USA:
609
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2
$16.95
5
$16.82
25
$16.59
50
$16.49
150+
$16.24
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Through Hole