Manufacturer Part #
30KPA75A-LF
30KPA75A Series 75 Vwm 83.3 Vbr 119.4 Vc 30 kW Uni-Directional TVS Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices 30KPA75A-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices 30KPA75A-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 83.3V |
| Clamping Voltage-Max: | 119.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 30kW |
| Peak Output Current: | 251A |
| Reverse Leakage Current: | 2µA |
| Peak Power: | 30000W |
| Test Current: | 5mA |
| Standoff Voltage: | 75V |
| Forward Voltage: | 7.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 1800pF |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$17.05
5
$16.82
20
$16.62
50
$16.49
125+
$16.24
Product Variant Information section
Available Packaging
Package Qty:
250 per Bulk
Mounting Method:
Through Hole