Manufacturer Part #
5KP22CA/B
5KP, P600, 22V, 35.5V, BOX
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Ammo Pack Package Style:P-600 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO 5KP22CA/B - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 24.4V |
| Clamping Voltage-Max: | 35.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 8W |
| Peak Output Current: | 143.7A |
| Reverse Leakage Current: | 2µA |
| Test Current: | 5mA |
| Standoff Voltage: | 22V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 26.9V |
| Package Style: | P-600 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
300
$0.68
900
$0.665
1,200
$0.66
3,000
$0.65
4,500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
300 per Ammo Pack
Package Style:
P-600
Mounting Method:
Through Hole