text.skipToContent text.skipToNavigation

Manufacturer Part #

ALS5W24A

Surface Mount Load Dump Transient Voltage Suppressors Automotive AEC-Q101

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ALS5W24A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Peak Power: 3600W
Test Current: 5mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 29.5V
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
46,500
Factory Lead Time:
36 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$528.75
USD
Quantity
Unit Price
750
$0.705
1,500
$0.695
2,250+
$0.685
Product Variant Information section