text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW06-5V8

BZW06 Series 600 W 6.45 V Uni Directional Axial TVS Diode - DO-15

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics BZW06-5V8 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 298A
Reverse Leakage Current: 20µA
Peak Power: 600W
Standoff Voltage: 5.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 4000pF
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
1,000
$0.0998
3,000
$0.0972
5,000
$0.096
20,000
$0.0928
30,000+
$0.0908
Product Variant Information section