text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-22

TVS R6 UNI 5000W - 22Vrm - 175C

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
STMicroelectronics BZW50-22 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 51V
Directional: Uni-Directional
Reverse Leakage Current: 5µA
Peak Power: 5000W
Test Current: 1mA
Standoff Voltage: 22V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 8500pF
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$525.00
USD
Quantity
Unit Price
100
$1.07
300
$1.06
500
$1.05
2,000
$1.04
3,000+
$1.03
Product Variant Information section