text.skipToContent text.skipToNavigation

Manufacturer Part #

BZW50-47B

BZW50 Series 5000 W 52 V Bi Directional Axial Through Hole TVS Diode - R-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BZW50-47B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 52V
Clamping Voltage-Max: 108V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 556A
Reverse Leakage Current: 5µA
Peak Power: 5000W
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 4100pF
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$660.00
USD
Quantity
Unit Price
100
$1.12
300
$1.11
500
$1.10
2,000
$1.08
3,000+
$1.07