text.skipToContent text.skipToNavigation

Manufacturer Part #

D3V3F4U10LP-7

DATALINE PROTECTION PP U-DFN2510

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D3V3F4U10LP-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 5V
Directional: Uni-Directional
Power Dissipation: 0.35W
Peak Output Current: 5A
Reverse Leakage Current: 1µA
Peak Power: 30W
Test Current: 1mA
Standoff Voltage: 3.3V
Forward Voltage: 0.85V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.5pF
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.40
USD
Quantity
Unit Price
3,000
$0.0518
9,000
$0.0505
15,000
$0.0499
30,000
$0.0491
60,000+
$0.0479
Product Variant Information section