Manufacturer Part #
D5V0L2B3T-7
2 Channel 5 V 10.1 to 20 pF Bi-Directional SMT ESD Protection TVS Array -SOT-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated D5V0L2B3T-7 - Product Specification
Diodes Incorporated D5V0L2B3T-7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 14V |
| Directional: | Bi-Directional |
| Power Dissipation: | 200mW |
| Peak Output Current: | 6A |
| Reverse Leakage Current: | 10nA |
| Peak Power: | 84W |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 15pF |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0363
9,000
$0.0354
15,000
$0.035
45,000
$0.0341
75,000+
$0.0334
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount