text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0L4B5SOQ-7

14 V 6 A 84 W 4 Channel Low Capacitance BI-Directional TVS Array - SOT-25-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Diodes Incorporated D5V0L4B5SOQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 14V
Directional: Bi-Directional
Power Dissipation: 300mW
Peak Output Current: 6A
Reverse Leakage Current: 10nA
Peak Power: 84W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 100nA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 15pF
Breakdown Voltage-Max: 8V
Package Style:  SOT-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
18,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.20
USD
Quantity
Unit Price
3,000
$0.0684
9,000
$0.0666
12,000
$0.0662
30,000
$0.0648
45,000+
$0.0634
Product Variant Information section