Manufacturer Part #
ESD259B1W0201E6327XTSA1
ESD Suppressor Diode TVS Bi-Dir 16V 2-Pin WLL T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ESD259B1W0201E6327XTSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
12/20/2023 Details and Download
Packaging Process Change
01/24/2023 Details and Download
Subject Change of outer packing box, from DCA (Infineon distribution center Asia) to customer Reason To provide biodegradable packing material to end customer. For better disposition and environment friendly. Intended start of delivery: 2023-03-24 (end CW12) A mixed delivery during the transition phase up to 2 weeks might occur.
Part Status:
Active
Active
Infineon ESD259B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Clamping Voltage-Max: | 25V |
| Directional: | Bi-Directional |
| Peak Output Current: | 2.5A |
| Peak Power: | 62.5W |
| Standoff Voltage: | 16V |
| Operating Temp Range: | -55°C to +125°C |
| Capacitance: | 4.2pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
15,000
$0.0252
30,000
$0.0248
45,000
$0.0246
60,000
$0.0245
75,000+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount