Manufacturer Part #
ESD5B5.0ST1G
ESD5B5.0S Series 5.8 V 50 W 32 pF SMT ESD Protection Diode - SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:30000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD5B5.0ST1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD5B5.0ST1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 5.8V |
| Directional: | Bi-Directional |
| Power Dissipation: | 50W |
| Breakdown Voltage-Max: | 7.8V |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The ESD5B Series is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size and bi-directional design, it is ideal for use in cellular phones, MP3 players, and portable applications that require audio line protection.
Key Features:
- Low Capacitance 32 pF helps in preserving signal integrity for high speed data lines
- Low Clamping Voltage to protects sensitive components
- Small Body Outline Dimensions: nom 0.063" x 0.032" (1.6x0.8 mm)
- Low Body Height: nom 0.024" (0.6 mm)
- Reverse Working (Stand-off) Voltage: 5.0 V
- Peak Power up to 50 W @ 8 x 20 µs Pulse
- Low Leakage hence it preserves battery life
- Response Time is Typically < 1 ns
- ESD Rating of Class 3 (> 16 kV) per Human Body Model
- IEC61000-4-2 Level 4 ESD Protection
- Long Life as it does not degrade over numerous ESD strikes in comparison to varistor technology
- This is a Pb-Free Device
Characteristics:
- Case: Void-free, transfer-molded, thermosetting plastic Epoxy Meets UL 94 V-0
- Lead Finish: 100% Matte Sn (Tin)
- Qualified Max Reflow Temperature: 260°C
- Device Meets MSL 1 Requirements
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
30,000
$0.0229
60,000
$0.0226
90,000
$0.0224
120,000
$0.0223
150,000+
$0.0218
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0239 / Stock: 132,000 Qty: 3,000+$0.0239 Stock: 132,000
- Reel Qty: 30,000+ / Unit Price: $0.0239 / Stock: 0 Qty: 3,000+$0.0239 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0239 / Stock: 387,000 Qty: 3,000+$0.0239 Stock: 387,000
- Reel Qty: 30,000+ / Unit Price: $0.0229 / Stock: 0 Qty: 30,000+$0.0229 Stock: 0
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0229 / Stock: 0 Qty: 30,000+$0.0229 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount