text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDLC3V3D3B-TP

ESDLC Series 3.3 V 350 W Surface Mount ESD Protection Device - SOD-323

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Micro Commercial Components ESDLC3V3D3B-TP - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 7V
Directional: Uni-Directional
Power Dissipation: 350W
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
12,000+
$0.235
Product Variant Information section