Manufacturer Part #
ESDONCAN1LT1G
ESD Suppressors / TVS Diodes ESD PROTECTION
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESDONCAN1LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESDONCAN1LT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.2V |
| Clamping Voltage-Max: | 50V |
| Directional: | Bi-Directional |
| Peak Output Current: | 3A |
| Reverse Leakage Current: | 15nA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
3,000
$0.0832
6,000
$0.0818
12,000
$0.0805
15,000
$0.0801
45,000+
$0.0775
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 6,000+ / Unit Price: $0.0832 / Stock: 0 Qty: 3,000+$0.0832 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.156 / Stock: 81,000 Qty: 3,000+$0.156 Stock: 81,000
- Reel Qty: 6,000+ / Unit Price: $0.0832 / Stock: 0 Qty: 3,000+$0.0832 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.156 / Stock: 60,000 Qty: 3,000+$0.156 Stock: 60,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount