Manufacturer Part #
LNBTVS4-222S
LNBTVS Series 30 V 6 nF Uni-Directional Low Noise Block Protection - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LNBTVS4-222S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LNBTVS4-222S - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 22V |
| Clamping Voltage-Max: | 33.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 22.5W |
| Peak Output Current: | 334A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 22.5W |
| Standoff Voltage: | 20V |
| Reverse Current-Max: | 1mA |
| Forward Voltage: | 1.2V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 6000pF |
| Breakdown Voltage-Max: | 24.2V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
10,000
$0.305
12,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount