Manufacturer Part #
MSMBJ28A
45.4V Clamp 13.2A Ipp Tvs Diode Surface Mount SMBJ (DO-214AA)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Package Style:DO-214AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip MSMBJ28A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MSMBJ28A - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 31.1V |
| Clamping Voltage-Max: | 45.4V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1.38W |
| Peak Output Current: | 13.2A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 28V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 34.4V |
| Package Style: | DO-214AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
1
$1.05
40
$1.02
150
$0.99
400
$0.965
1,500+
$0.915
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DO-214AA
Mounting Method:
Surface Mount