text.skipToContent text.skipToNavigation

Manufacturer Part #

MSMBJSAC15E3/TR

SURFACE MOUNT 500 Watt Low Capacitance Transient Voltage Suppressor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MSMBJSAC15E3/TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 23.6V
Directional: Uni-Directional
Peak Output Current: 20A
Peak Power: 500W
Standoff Voltage: 15V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 30pF
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
400
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.00
USD
Quantity
Unit Price
100
$2.47
300
$2.44
400
$2.43
1,000
$2.41
1,500+
$2.38