text.skipToContent text.skipToNavigation

Manufacturer Part #

MSMBJSAC15E3/TR

SURFACE MOUNT 500 Watt Low Capacitance Transient Voltage Suppressor

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2435
Product Specification Section
Microchip MSMBJSAC15E3/TR - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 23.6V
Directional: Uni-Directional
Peak Output Current: 20A
Peak Power: 500W
Standoff Voltage: 15V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 30pF
Package Style:  DO-214AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,808
USA:
2,808
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.25
USD
Quantity
Unit Price
1
$4.25
5
$3.81
25
$3.37
75
$3.07
200+
$2.80