text.skipToContent text.skipToNavigation

Manufacturer Part #

NSQA6V8AW5T2G

NSQA6V8AW5T2 Series 7.1 V 20 W Unidirectional Transient Voltage Suppressor

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi NSQA6V8AW5T2G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13V
Directional: Uni-Directional
Power Dissipation: 20W
Peak Output Current: 1.6A
Reverse Leakage Current: 1µA
Peak Power: 20W
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 15pF
Breakdown Voltage-Max: 7.1V
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,250.00
USD
Quantity
Unit Price
3,000
$0.255
6,000
$0.25
15,000+
$0.245