text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE27CA

P6KE Series 37.5 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-15

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6KE27CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 48.3V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 28.4V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$381.60
USD
Quantity
Unit Price
4,000
$0.0954
8,000
$0.0938
12,000
$0.0928
16,000
$0.0922
20,000+
$0.0901
Product Variant Information section