text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE33A

P6KE Series 600 W 33 V Uni-Directional Axial TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
STMicroelectronics P6KE33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 13.1A
Reverse Leakage Current: 0.5µA
Peak Power: 600W
Standoff Voltage: 28V
Reverse Current-Max: 1mA
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1000pF
Breakdown Voltage-Max: 34.7V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,261
USA:
1,261
Cost Per Unit
$3.74
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.24 USD Each
Total
$7.48
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section