text.skipToContent text.skipToNavigation

Manufacturer Part #

P6KE7.5A

P6KE Series 11.3 V 600 W Through Hole Uni-Directional TVS Diode - DO-204AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2541
Product Specification Section
Littelfuse P6KE7.5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 11.3V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 54A
Reverse Leakage Current: 500µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 6.4V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 10000pF
Breakdown Voltage-Max: 7.88V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
4,000
$0.0775
8,000
$0.0762
12,000
$0.0755
20,000
$0.0745
40,000+
$0.0726