text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB6.8CA

P6SMB Series 10.5 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Product Specification Section
Littelfuse P6SMB6.8CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.45V
Clamping Voltage-Max: 10.5V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 7.14V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
68
USA:
68
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.325
15
$0.255
75
$0.21
300
$0.176
1,500+
$0.135