text.skipToContent text.skipToNavigation

Manufacturer Part #

P6SMB8.2CA

TVS SURF MT DO214AA T&R

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6SMB8.2CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 7.79V
Clamping Voltage-Max: 12.1V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 50.4A
Reverse Leakage Current: 200µA
Peak Power: 600W
Test Current: 10mA
Standoff Voltage: 7.02V
Reverse Current-Max: 200A
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 8.61V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.90
USD
Quantity
Unit Price
3,000
$0.0553
9,000
$0.0539
15,000
$0.0533
30,000
$0.0525
60,000+
$0.0512
Product Variant Information section