Manufacturer Part #
PESD5Z7.0,115
PESD5Zx Series 15 V 69 pF Uni-Directional ESD Protection Diodes - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Nexperia PESD5Z7.0,115 - Technical Attributes
Attributes Table
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.116
6,000
$0.114
15,000
$0.113
30,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount