text.skipToContent text.skipToNavigation

Manufacturer Part #

PLCDA03-LF

PLCDA03 Series 4.5 V 500 W pF Multi-Line Ultra Low Capacitance TVS Array - SO-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
ProTek Devices PLCDA03-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.5V
Clamping Voltage-Max: 7V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
132
USA:
132
294
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.00
USD
Quantity
Unit Price
10
$1.80
30
$1.78
125
$1.75
300
$1.73
1,250+
$1.69
Product Variant Information section