Manufacturer Part #
PSMAJ440A-13
400 W 440 V Uni-Directional Surface Mount TVS Diode - DO-214AC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2336 | ||||||||||
Product Specification Section
Diodes Incorporated PSMAJ440A-13 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 418V |
| Clamping Voltage-Max: | 602V |
| Directional: | Uni-Directional |
| Power Dissipation: | 400W |
| Peak Output Current: | 0.66A |
| Reverse Leakage Current: | 5µA |
| Test Current: | 1mA |
| Standoff Voltage: | 376V |
| Forward Voltage: | 6.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 462V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.135
10,000
$0.133
15,000
$0.132
25,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount