text.skipToContent text.skipToNavigation

Manufacturer Part #

PSOT24-LF-T7

24 V 500 W Unidirectional Low Capacitance Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
ProTek Devices PSOT24-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 46V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$585.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.192
9,000
$0.191
12,000
$0.19
15,000+
$0.187
Product Variant Information section