text.skipToContent text.skipToNavigation

Manufacturer Part #

PSRDA3.3-6-LF-T7

3.3V 500W Bidirectional Ultra Low Capacitance Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices PSRDA3.3-6-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4V
Clamping Voltage-Max: 6.5V
Directional: Bi-Directional
Power Dissipation: 500W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,350.00
USD
Quantity
Unit Price
1,000
$1.35
2,000
$1.34
3,000+
$1.32
Product Variant Information section