Manufacturer Part #
PTVS12VZ1USKYL
PTVS12VZ1USK Series 1900 W 15.4 V Unidirectional TVS Diode - SOD-964
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Std. Mfr. Pkg Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia PTVS12VZ1USKYL - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 29V |
| Directional: | Uni-Directional |
| Peak Output Current: | 65A |
| Reverse Leakage Current: | 0.1nA |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -65°C to +150°C |
| Capacitance: | 430pF |
| Breakdown Voltage-Max: | 15.4V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
CALL Weeks
Quantity
Unit Price
20,000
$0.0581
30,000
$0.0576
40,000
$0.0572
50,000+
$0.056
Product Variant Information section
Available Packaging
Package Qty:
10000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount