text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0524PQTCT

RCLAMP Series 15 Vcl Rail to Rail 4-Line Surge and ESD Protection - DFN-10

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 11V
Breakdown Voltage-Min: 6.5V
Clamping Voltage-Max: 15V
Directional: Uni-Directional
Standoff Voltage: 5V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.8pF
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Web Price
3,000
$0.59
6,000
$0.475
9,000+
$0.47
Product Variant Information section