Manufacturer Part #
RCLAMP3324T.TCT
LOW VOLTAGE 4-LINE ESD PROTECT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP3324T.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech RCLAMP3324T.TCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 3.8V |
| Clamping Voltage-Max: | 10.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 75W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount