text.skipToContent text.skipToNavigation

Manufacturer Part #

SA5.0CA-E3/54

500 W 5 V Bi Directional Axial Transient Voltage Suppressor - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SA5.0CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Bi-Directional
Power Dissipation: 500W
Breakdown Voltage-Max: 7.25V
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$592.00
USD
Quantity
Unit Price
4,000
$0.148
8,000
$0.146
12,000
$0.145
20,000+
$0.142
Product Variant Information section