Manufacturer Part #
SD12CT1G
SD12CT1 Series 7.3 V 350 W Transient Voltage Suppressor Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SD12CT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SD12CT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 24V |
| Directional: | Bi-Directional |
| Power Dissipation: | 350W |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The SD12CT1 is a Transient Voltage Suppressor and Bi-directional ESD Protection with Ultra Low Clamping Voltage. The SD12C is designed to protect voltage sensitive components from ESD and transient voltage events.
Excellent clamping capability, low leakage, and fast response time, make this part ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
Features:
- Peak Power - 350 W (8 x 20 µs)
- Low Leakage
- Low Clamping Voltage
- Small Package for use in Portable Electronics
- Meets IEC61000-4-2 Level 4
- Meets IEC6100-4-4 Level 4
- Meets 16 kV Human Body Model ESD Requirements
- Pb-Free Package is Available
Applications:
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
View the SD12 family of TVS Diodes
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0882
6,000
$0.0867
12,000
$0.0853
15,000
$0.0848
45,000+
$0.0821
Product Variant Information section
Available Packaging
- Reel Qty: 9,000+ / Unit Price: $0.0922 / Stock: 0 Qty: 3,000+$0.0922 Stock: 0
- ReelSelected Variant Qty: 6,000+ / Unit Price: $0.0882 / Stock: 0 Qty: 3,000+$0.0882 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.0882 / Stock: 0 Qty: 3,000+$0.0882 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0922 / Stock: 0 Qty: 3,000+$0.0922 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount