Manufacturer Part #
SL05.TCT
SL Series 11 V 300 W Low Capacitance TVS for High Speed Data Interface - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1839 | ||||||||||
Product Specification Section
Semtech SL05.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SL05.TCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 11V |
| Directional: | Uni-Directional |
| Power Dissipation: | 300W |
| Peak Output Current: | 17A |
| Reverse Leakage Current: | 20µA |
| Peak Power: | 300W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 5pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19
USA:
19
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.90
15
$0.795
75
$0.735
300
$0.685
1,500+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount