text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T100CA

SM15T Series 1500 W 100 V Bi Directional Surface Mount TVS Diode -DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
STMicroelectronics SM15T100CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 95V
Clamping Voltage-Max: 178V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 56A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 85.5V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 105V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,825.00
USD
Quantity
Unit Price
2,500
$0.37
5,000
$0.365
7,500+
$0.36
Product Variant Information section