Manufacturer Part #
SM15T150CA
SM15T Series 1500 W 158 V Bi Directional Transient Voltage Suppressor - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
STMicroelectronics SM15T150CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 143V |
| Clamping Voltage-Max: | 207V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1500W |
| Breakdown Voltage-Max: | 158V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
7,500
$0.335
12,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount