Manufacturer Part #
SM1605-LF
5 V 500 W Unidirectional Standard Capacitance Transient Voltage Suppressor Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SM1605-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 13.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 500W |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
48
$3.07
144
$3.02
240
$3.00
720
$2.96
1,200+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount