text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T15AY

SM30TY Series 3000 W 15 V Uni-Directional Automotive Transil TVS Diode- DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM30T15AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.5V
Directional: Uni-Directional
Power Dissipation: 3000W
Peak Output Current: 993A
Reverse Leakage Current: 0.2µA
Peak Power: 3000W
Standoff Voltage: 13V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 15.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.445
7,500+
$0.44
Product Variant Information section