Manufacturer Part #
SM30T21AY
SM30TY Series 3000 W 21 V Uni-Directional SMT Automotive Transil Diode -DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1647 | ||||||||||
Product Specification Section
STMicroelectronics SM30T21AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM30T21AY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 20V |
| Clamping Voltage-Max: | 29.2V |
| Directional: | Uni-Directional |
| Peak Output Current: | 800A |
| Reverse Leakage Current: | 1mA |
| Peak Power: | 3000W |
| Standoff Voltage: | 18V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 22.2V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
31
USA:
31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Mounting Method:
Surface Mount