Manufacturer Part #
SM30T39CAY
SM30T Series 3 kW 53.3 Vcl Bi-Directional Automotive Transil - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SM30T39CAY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 36.7V |
| Clamping Voltage-Max: | 53.3V |
| Directional: | Bi-Directional |
| Operating Temp Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 40.5V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.485
5,000
$0.48
7,500+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount