text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T24CAY

600W TRANSIL AUTOMOTIVE

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
STMicroelectronics SM6T24CAY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 22.8V
Clamping Voltage-Max: 33.2V
Directional: Bi-Directional
Peak Output Current: 18A
Peak Power: 600W
Standoff Voltage: 20.5V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 25.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$4,350.00
USD
Quantity
Unit Price
2,500
$0.445
5,000
$0.44
7,500+
$0.435
Product Variant Information section