text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T27AY

ESD Suppressors / TVS Diodes 600 W 4kW Transil 6V to 70V Uni

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM6T27AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 48.3V
Directional: Uni-Directional
Peak Output Current: 83A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 23.1V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 28.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
12500
Multiple Of:
2500
Total
$4,437.50
USD
Quantity
Unit Price
2,500
$0.365
5,000
$0.36
10,000+
$0.355
Product Variant Information section