text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T30CAY

TVS DIODE 25.6VWM 53.5VC SMB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
STMicroelectronics SM6T30CAY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 53.5V
Directional: Bi-Directional
Peak Output Current: 75A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 25.6V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 31.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,117.50
USD
Quantity
Unit Price
2,500
$0.152
5,000
$0.15
7,500
$0.149
10,000
$0.148
12,500+
$0.146
Product Variant Information section