Manufacturer Part #
SM6T82CAY
SM6TY Series 600 W 82 V Bi-Directional SMT Automotive Transil Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics SM6T82CAY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SM6T82CAY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 77.8V |
| Clamping Voltage-Max: | 146V |
| Directional: | Bi-Directional |
| Power Dissipation: | 600W |
| Peak Output Current: | 27A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 6000W |
| Standoff Voltage: | 70V |
| Reverse Current-Max: | 1mA |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 86V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.285
15
$0.27
75
$0.26
250
$0.25
1,250+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Mounting Method:
Surface Mount