Manufacturer Part #
SM8LC12-LF
SM8LC12 Series 2 Ch Pair 32.9 Vcl 13.3 Vbr 25 pF Bidirectional TVS Array SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SM8LC12-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 13.3V |
| Clamping Voltage-Max: | 19V/32.9V |
| Directional: | Bi-Directional |
| Power Dissipation: | 800W |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
98
$2.09
294
$2.06
392
$2.05
980
$2.03
1,470+
$2.00
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount