text.skipToContent text.skipToNavigation

Manufacturer Part #

SM8S22AHE3_A/I

SM8S22A Series 22 V 186 A 6600 W Transient Voltage Suppressor - DO-218AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Vishay SM8S22AHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 35.5V
Directional: Uni-Directional
Power Dissipation: 8W
Reverse Leakage Current: 10µA
Test Current: 5mA
Standoff Voltage: 22V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 26.9V
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
23,250
USA:
23,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$975.00
USD
Quantity
Unit Price
750
$1.30
1,500
$1.29
2,250+
$1.28
Product Variant Information section