text.skipToContent text.skipToNavigation

Manufacturer Part #

SM8S36AHE3_A/I

SM8S Series 6.6 kW 36 V 58.1 Vcl Uni-Directional SMT PAR® TVS Diode - DO-218AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2448
Product Specification Section
Vishay SM8S36AHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 8W
Reverse Leakage Current: 10µA
Test Current: 5mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 44.2V
Package Style:  DO-218AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
66,750
USA:
66,750
116,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,035.00
USD
Quantity
Unit Price
750
$1.38
1,500
$1.37
2,250
$1.36
3,000+
$1.35