text.skipToContent text.skipToNavigation

Manufacturer Part #

SMA6F24A

SMA6F-A Series 600 W 24 V 38.9 Vcl Uni-Directional SMT TVS Diode - DO-221AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1846
Product Specification Section
STMicroelectronics SMA6F24A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Peak Output Current: 16A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 24V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 29.5V
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$903.00
USD
Quantity
Unit Price
10,000
$0.0903
20,000
$0.0888
30,000
$0.0879
40,000+
$0.0868
Product Variant Information section